
ERJ-L12KF10CU | |
|---|---|
DigiKey Part Number | P100NBTR-ND - Tape & Reel (TR) P100NBCT-ND - Cut Tape (CT) P100NBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L12KF10CU |
Description | RES 0.1 OHM 1% 1/2W 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L12KF10CU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,42080 € | 10,52 € |
| 50 | 0,37520 € | 18,76 € |
| 100 | 0,33680 € | 33,68 € |
| 250 | 0,29456 € | 73,64 € |
| 500 | 0,26812 € | 134,06 € |
| 1.000 | 0,24567 € | 245,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20981 € | 1.049,05 € |
| 10.000 | 0,19648 € | 1.964,80 € |
| 15.000 | 0,18964 € | 2.844,60 € |
| 25.000 | 0,18190 € | 4.547,50 € |
| 35.000 | 0,17728 € | 6.204,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

