
ERJ-H3QD5R60V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3QD5R60VTR-ND - Tape & Reel (TR) 10-ERJ-H3QD5R60VCT-ND - Cut Tape (CT) 10-ERJ-H3QD5R60VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3QD5R60V |
Description | RES 5.6 OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3QD5R60V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,12930 € | 12,93 € |
| 250 | 0,11312 € | 28,28 € |
| 500 | 0,10384 € | 51,92 € |
| 1.000 | 0,09644 € | 96,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08139 € | 406,95 € |
| 10.000 | 0,07806 € | 780,60 € |
| 15.000 | 0,07644 € | 1.146,60 € |
| 25.000 | 0,07468 € | 1.867,00 € |
| 35.000 | 0,07367 € | 2.578,45 € |
| 50.000 | 0,07272 € | 3.636,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

