
ERJ-HP6J470V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6J470VTR-ND - Tape & Reel (TR) 10-ERJ-HP6J470VCT-ND - Cut Tape (CT) 10-ERJ-HP6J470VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6J470V |
Description | RES 47 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6J470V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-HP6F47R0V | Panasonic Industry | 5.604 | 10-ERJ-HP6F47R0VCT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05330 € | 5,33 € |
| 250 | 0,04472 € | 11,18 € |
| 500 | 0,03980 € | 19,90 € |
| 1.000 | 0,03589 € | 35,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02854 € | 142,70 € |
| 10.000 | 0,02680 € | 268,00 € |
| 15.000 | 0,02595 € | 389,25 € |
| 25.000 | 0,02502 € | 625,50 € |
| 35.000 | 0,02450 € | 857,50 € |
| 50.000 | 0,02400 € | 1.200,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

