33 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-HP6D33R0V

DigiKey Part Number
10-ERJ-HP6D33R0VTR-ND - Tape & Reel (TR)
10-ERJ-HP6D33R0VCT-ND - Cut Tape (CT)
10-ERJ-HP6D33R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-HP6D33R0V
Description
RES 33 OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-HP6D33R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.694
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,14300 €1,43 €
250,11560 €2,89 €
500,10020 €5,01 €
1000,08800 €8,80 €
2500,07560 €18,90 €
5000,06850 €34,25 €
1.0000,06288 €62,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05183 €259,15 €
10.0000,04929 €492,90 €
15.0000,04806 €720,90 €
25.0000,04672 €1.168,00 €
35.0000,04596 €1.608,60 €
50.0000,04523 €2.261,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €