
ERJ-H2GJ181X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ181XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ181XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ181XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ181X |
Description | RES 180 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ181X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H2RF1800X | Panasonic Industry | 9.095 | 10-ERJ-H2RF1800XCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05200 € | 2,60 € |
| 100 | 0,04450 € | 4,45 € |
| 250 | 0,03704 € | 9,26 € |
| 500 | 0,03276 € | 16,38 € |
| 1.000 | 0,02934 € | 29,34 € |
| 5.000 | 0,02390 € | 119,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02148 € | 214,80 € |
| 20.000 | 0,02027 € | 405,40 € |
| 30.000 | 0,01968 € | 590,40 € |
| 50.000 | 0,01904 € | 952,00 € |
| 70.000 | 0,01867 € | 1.306,90 € |
| 100.000 | 0,01833 € | 1.833,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

