
ERJ-8RSFR12V | |
|---|---|
DigiKey Part Number | P16007TR-ND - Tape & Reel (TR) P16007CT-ND - Cut Tape (CT) P16007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RSFR12V |
Description | RES 0.12 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RSFR12V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,16880 € | 4,22 € |
| 50 | 0,14940 € | 7,47 € |
| 100 | 0,13290 € | 13,29 € |
| 250 | 0,11496 € | 28,74 € |
| 500 | 0,10370 € | 51,85 € |
| 1.000 | 0,09413 € | 94,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07861 € | 393,05 € |
| 10.000 | 0,07292 € | 729,20 € |
| 15.000 | 0,07000 € | 1.050,00 € |
| 25.000 | 0,06669 € | 1.667,25 € |
| 35.000 | 0,06472 € | 2.265,20 € |
| 50.000 | 0,06280 € | 3.140,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

