
ERJ-6ENF6492V | |
|---|---|
DigiKey Part Number | P64.9KCTR-ND - Tape & Reel (TR) P64.9KCCT-ND - Cut Tape (CT) P64.9KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF6492V |
Description | RES SMD 64.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF6492V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03160 € | 1,58 € |
| 100 | 0,02660 € | 2,66 € |
| 250 | 0,02152 € | 5,38 € |
| 500 | 0,01864 € | 9,32 € |
| 1.000 | 0,01638 € | 16,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01227 € | 61,35 € |
| 10.000 | 0,01126 € | 112,60 € |
| 15.000 | 0,01077 € | 161,55 € |
| 25.000 | 0,01024 € | 256,00 € |
| 35.000 | 0,00993 € | 347,55 € |
| 50.000 | 0,00964 € | 482,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |



