
ERJ-1GNF1580C | |
|---|---|
DigiKey Part Number | P122750TR-ND - Tape & Reel (TR) P122750CT-ND - Cut Tape (CT) P122750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1580C |
Description | RES SMD 158 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1580C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,01950 € | 1,95 € |
| 250 | 0,01552 € | 3,88 € |
| 500 | 0,01328 € | 6,64 € |
| 1.000 | 0,01150 € | 11,50 € |
| 5.000 | 0,00869 € | 43,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00721 € | 108,15 € |
| 30.000 | 0,00666 € | 199,80 € |
| 45.000 | 0,00640 € | 288,00 € |
| 75.000 | 0,00611 € | 458,25 € |
| 105.000 | 0,00595 € | 624,75 € |
| 150.000 | 0,00579 € | 868,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

