
ERJ-14BSJR18U | |
|---|---|
DigiKey Part Number | P17341TR-ND - Tape & Reel (TR) P17341CT-ND - Cut Tape (CT) P17341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BSJR18U |
Description | RES 0.18 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BSJR18U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1210JTR180 | Stackpole Electronics Inc | 7.454 | 738-RMCF1210JTR180CT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,26000 € | 6,50 € |
| 50 | 0,23220 € | 11,61 € |
| 100 | 0,21000 € | 21,00 € |
| 250 | 0,18764 € | 46,91 € |
| 500 | 0,17466 € | 87,33 € |
| 1.000 | 0,16435 € | 164,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14225 € | 711,25 € |
| 10.000 | 0,13760 € | 1.376,00 € |
| 15.000 | 0,13534 € | 2.030,10 € |
| 25.000 | 0,13288 € | 3.322,00 € |
| 35.000 | 0,13147 € | 4.601,45 € |
| 50.000 | 0,13014 € | 6.507,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

