100 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12NF1003U

DigiKey Part Number
P15970TR-ND - Tape & Reel (TR)
P15970CT-ND - Cut Tape (CT)
P15970DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12NF1003U
Description
RES SMD 100K OHM 1% 3/4W 1812
Customer Reference
Detailed Description
100 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12NF1003U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1812 (4532 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S12F1003UPanasonic Industry0ERJ-S12F1003U-ND0,13856 €Upgrade
In-Stock: 3.583
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,22000 €2,20 €
250,18240 €4,56 €
500,16100 €8,05 €
1000,14380 €14,38 €
2500,12648 €31,62 €
5000,11644 €58,22 €
1.0000,10846 €108,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09209 €460,45 €
10.0000,08850 €885,00 €
15.0000,08675 €1.301,25 €
25.0000,08486 €2.121,50 €
35.0000,08377 €2.931,95 €
50.0000,08275 €4.137,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €