Image for ERG-2SJ912E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-2SJ912E

DigiKey Part Number
P9.1KW-2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERG-2SJ912E
Description
RES 9.1K OHM 5% 2W AXIAL
Customer Reference
Detailed Description
9.1 kOhms ±5% 2W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ERG-2SJ912E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.