
ERA-8AHD100V | |
|---|---|
DigiKey Part Number | P123723TR-ND - Tape & Reel (TR) P123723CT-ND - Cut Tape (CT) P123723DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AHD100V |
Description | RES SMD 10 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AHD100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17400 € | 4,35 € |
| 50 | 0,16480 € | 8,24 € |
| 100 | 0,15560 € | 15,56 € |
| 250 | 0,14460 € | 36,15 € |
| 500 | 0,13712 € | 68,56 € |
| 1.000 | 0,13034 € | 130,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11714 € | 585,70 € |
| 10.000 | 0,11248 € | 1.124,80 € |
| 15.000 | 0,11002 € | 1.650,30 € |
| 25.000 | 0,10717 € | 2.679,25 € |
| 35.000 | 0,10543 € | 3.690,05 € |
| 50.000 | 0,10372 € | 5.186,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

