ERA-6YEB821V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 17.091
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 995
Unit Price: 0,31000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,22234 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,06457 €
Datasheet

Direct


Susumu
In Stock: 20.819
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 261
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 5.432
Unit Price: 0,32000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,23429 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,17998 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,26474 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,16766 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,64175 €
Datasheet

Upgrade


Susumu
In Stock: 288
Unit Price: 1,71000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,79149 €
Datasheet
820 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB821V

DigiKey Part Number
P820ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB821V
Description
RES SMD 820 OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
820 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB821V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes