ERA-6AEB221V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: 0,06982 €
Datasheet

Direct


Susumu
In Stock: 2.980
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07615 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.697
Unit Price: 0,11000 €
Datasheet

Direct


YAGEO
In Stock: 15.221
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 4.000
Unit Price: 0,35000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,25334 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,19461 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,28626 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15035 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,69393 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 2,08000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,85584 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,84902 €
Datasheet
220 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB221V

DigiKey Part Number
P220DATR-ND - Tape & Reel (TR)
P220DACT-ND - Cut Tape (CT)
P220DADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB221V
Description
RES SMD 220 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB221V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D2200BPW00Vishay0231225672216-ND0,06982 €Direct
RG2012P-221-B-T5Susumu2.980RG20P220BCT-ND0,08000 €Direct
RNCF0805BKE220RStackpole Electronics Inc0RNCF0805BKE220R-ND0,07615 €Direct
RNCF0805BTE220RStackpole Electronics Inc9.697738-RNCF0805BTE220RCT-ND0,11000 €Direct
RT0805BRD07220RLYAGEO15.221YAG1830CT-ND0,08000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05900 €0,59 €
250,05560 €1,39 €
500,05240 €2,62 €
1000,04940 €4,94 €
2500,04584 €11,46 €
5000,04334 €21,67 €
1.0000,04108 €41,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03658 €182,90 €
10.0000,03498 €349,80 €
15.0000,03412 €511,80 €
25.0000,03313 €828,25 €
35.0000,03252 €1.138,20 €
50.0000,03192 €1.596,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €