
ETQ-P5M3R3YGC | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M3R3YGCTR-ND - Tape & Reel (TR) 10-ETQ-P5M3R3YGCCT-ND - Cut Tape (CT) 10-ETQ-P5M3R3YGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M3R3YGC |
Description | FIXED IND 3.3UH 14.7A 7.81 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 14.7 A 7.81mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M3R3YGC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.81mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 23.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,76760 € | 19,19 € |
| 50 | 0,72360 € | 36,18 € |
| 100 | 0,68220 € | 68,22 € |
| 250 | 0,63120 € | 157,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57816 € | 289,08 € |
| 1.000 | 0,54518 € | 545,18 € |
| 1.500 | 0,52679 € | 790,18 € |
| 2.500 | 0,50452 € | 1.261,30 € |
| 3.500 | 0,49038 € | 1.716,33 € |
| 5.000 | 0,47584 € | 2.379,20 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

