

ERA-2AEB470X | |
|---|---|
DigiKey Part Number | P47DCTR-ND - Tape & Reel (TR) P47DCCT-ND - Cut Tape (CT) P47DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB470X |
Description | RES SMD 47 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB470X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10200 € | 2,55 € |
| 50 | 0,09620 € | 4,81 € |
| 100 | 0,09090 € | 9,09 € |
| 250 | 0,08440 € | 21,10 € |
| 500 | 0,07992 € | 39,96 € |
| 1.000 | 0,07584 € | 75,84 € |
| 5.000 | 0,06787 € | 339,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06503 € | 650,30 € |
| 20.000 | 0,06253 € | 1.250,60 € |
| 30.000 | 0,06120 € | 1.836,00 € |
| 50.000 | 0,05967 € | 2.983,50 € |
| 70.000 | 0,05874 € | 4.111,80 € |
| 100.000 | 0,05782 € | 5.782,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

