
74AHC30BZZ | |
|---|---|
DigiKey Part Number | 1727-74AHC30BZZTR-ND - Tape & Reel (TR) 1727-74AHC30BZZCT-ND - Cut Tape (CT) 1727-74AHC30BZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC30BZZ |
Description | 74AHC30BZ/SOT8014/DHXQFN14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-DHXQFN (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 8 | Supplier Device Package 14-DHXQFN (2x2) |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-XFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29120 € | 7,28 € |
| 100 | 0,25350 € | 25,35 € |
| 250 | 0,23552 € | 58,88 € |
| 500 | 0,22468 € | 112,34 € |
| 1.000 | 0,21575 € | 215,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20470 € | 614,10 € |
| 6.000 | 0,19930 € | 1.195,80 € |
| 9.000 | 0,19660 € | 1.769,40 € |
| 15.000 | 0,19360 € | 2.904,00 € |
| 21.000 | 0,19185 € | 4.028,85 € |
| 30.000 | 0,19016 € | 5.704,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

