
ELT-3KN124B | |
|---|---|
DigiKey Part Number | PCD1403TR-ND - Tape & Reel (TR) PCD1403CT-ND - Cut Tape (CT) PCD1403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELT-3KN124B |
Description | FIXED IND 4MH 15MA 85 OHM SMD |
Customer Reference | |
Detailed Description | 4 mH Unshielded Drum Core, Wirewound Inductor 15 mA 85Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 85Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.130" W (3.30mm x 3.30mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,58417 € | 2.920,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,87400 € | 8,74 € |
| 100 | 0,71800 € | 71,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,87120 € | 21,78 € |
| 50 | 0,80720 € | 40,36 € |
| 100 | 0,74790 € | 74,79 € |
| 250 | 0,67592 € | 168,98 € |
| 500 | 0,62586 € | 312,93 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |

