Similar
Similar

ELL-VGG3R3N | |
|---|---|
DigiKey Part Number | PCD2300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-VGG3R3N |
Description | FIXED IND 3.3UH 1.1A 130 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.1 A 130mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-VGG3R3N Models |
Category | Current - Saturation (Isat) 1.35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 130mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH2D14NP-3R3NC | Sumida America Inc. | 4.525 | 308-1644-1-ND | 0,76000 € | Similar |
| SRN3015-3R3M | Bourns Inc. | 11.986 | SRN3015-3R3MCT-ND | 0,32000 € | Similar |



