ELL-ATV102M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 535
Unit Price: 0,58000 €
Datasheet

Similar


Bourns Inc.
In Stock: 53
Unit Price: 0,76000 €
Datasheet
1 mH Shielded Drum Core, Wirewound Inductor 320 mA 1.75Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-ATV102M

DigiKey Part Number
PCD1772TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-ATV102M
Description
FIXED IND 1MH 320MA 1.75 OHM SMD
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 320 mA 1.75Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.75Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes