47 µH Shielded Wirewound Inductor 900 mA 160mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6UH470M

DigiKey Part Number
PCD2115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-6UH470M
Description
FIXED IND 47UH 900MA 160 MOHM
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 900 mA 160mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-6UH470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
160mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.