Similar

ELL-6PG1R5N | |
|---|---|
DigiKey Part Number | PCD2258TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-6PG1R5N |
Description | FIXED IND 1.5UH 2.5A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 2.5 A 30mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-6PG1R5N Models |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP5030T-1R5M | Bourns Inc. | 7.427 | SRP5030T-1R5MCT-ND | 0,85000 € | Similar |


