
ELL-5GM8R2N | |
|---|---|
DigiKey Part Number | PCD2078TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELL-5GM8R2N |
Description | FIXED IND 8.2UH 850MA 140 MOHM |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 850 mA 140mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Type Wirewound | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Inductance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±30% | Base Product Number |
Current Rating (Amps) |

