Direct
Direct
Direct
Direct
Similar
Similar

ELJ-PC1R0MF | |
|---|---|
DigiKey Part Number | PCD1086TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-PC1R0MF |
Description | FIXED IND 1UH 475MA 450 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 475 mA 450mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-PC1R0MF Models |
Category | Q @ Freq 10 @ 7.96MHz |
Mfr | Frequency - Self Resonant 95MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 450mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV25T-1R0M-EF | TDK | 0 | 445-17086-1-ND | 0,15000 € | Direct |
| NLCV25T-1R0M-EFR | TDK | 886 | 445-17087-1-ND | 0,15000 € | Direct |
| NLCV25T-1R0M-PF | TDK | 5.609 | 445-1752-1-ND | 0,15000 € | Direct |
| NLCV25T-1R0M-PFR | TDK | 2.012 | 445-6447-1-ND | 0,15000 € | Direct |
| MAMK2520T1R0M | Taiyo Yuden | 62.756 | 587-3225-1-ND | 0,14000 € | Similar |




