ELJ-SA181KF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 1,80962 €
Datasheet
180 µH Shielded Inductor 5 mA 11Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-SA181KF

DigiKey Part Number
PCD1112TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-SA181KF
Description
FIXED IND 180UH 5MA 11 OHM SMD
Customer Reference
Detailed Description
180 µH Shielded Inductor 5 mA 11Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
11Ohm Max
Q @ Freq
40 @ 1.5MHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes