Similar

ELJ-RFR10GFB | |
|---|---|
DigiKey Part Number | PCD1922TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-RFR10GFB |
Description | FIXED IND 100NH 90MA 5.5 OHM SMD |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 90 mA 5.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-RFR10GFB Models |
Category | DC Resistance (DCR) 5.5Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.2GHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG1005SR10HT000 | TDK | 19.719 | 445-MLG1005SR10HT000CT-ND | 0,08000 € | Similar |


