
ELJ-RF6N8ZFB | |
|---|---|
DigiKey Part Number | PCD1908TR-ND - Tape & Reel (TR) PCD1908CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELJ-RF6N8ZFB |
Description | FIXED IND 6.8NH 320MA 300 MOHM |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 320 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-RF6N8ZFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05600 € | 0,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02967 € | 296,70 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

