Similar
Similar

ELJ-NJ47NJF2 | |
|---|---|
DigiKey Part Number | PCD1513TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-NJ47NJF2 |
Description | FIXED IND 47NH 380MA 280 MOHM |
Customer Reference | |
Detailed Description | 47 nH Unshielded Wirewound Inductor 380 mA 280mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 280mOhm Max |
Mfr | Q @ Freq 38 @ 200MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 200 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AISC-0603-R047J-T | Abracon LLC | 0 | 535-10471-2-ND | 0,08642 € | Similar |
| CW160808-47NJ | Bourns Inc. | 1.058 | CW160808-47NJCT-ND | 0,22000 € | Similar |



