ELJ-NJ39NJF2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,10898 €
Datasheet
Image for ELJ-NJ39NJF2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NJ39NJF2

DigiKey Part Number
PCD1512TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-NJ39NJF2
Description
FIXED IND 39NH 400MA 250 MOHM
Customer Reference
Detailed Description
39 nH Unshielded Wirewound Inductor 400 mA 250mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
40 @ 250MHz
Frequency - Self Resonant
3.2GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes