Similar

ELJ-NJ22NJF2 | |
|---|---|
DigiKey Part Number | PCD1509TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-NJ22NJF2 |
Description | FIXED IND 22NH 500MA 170 MOHM |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 500 mA 170mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 4.6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |


