Similar
Similar

ELJ-ND68NKF | |
|---|---|
DigiKey Part Number | ELJ-ND68NKF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-ND68NKF |
Description | FIXED IND 68NH 340MA 570 MOHM |
Customer Reference | |
Detailed Description | 68 nH Unshielded Wirewound Inductor 340 mA 570mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-ND68NKF Models |
Category | DC Resistance (DCR) 570mOhm Max |
Mfr | Q @ Freq 15 @ 100MHz |
Series | Frequency - Self Resonant 1.45GHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74476016C | Würth Elektronik | 894 | 732-1787-1-ND | 0,34000 € | Direct |
| B82498F3680J000 | TDK | 11.006 | 495-1856-1-ND | 0,41000 € | Similar |
| LRW0805WK68NGG001E | Johanson Technology Inc. | 0 | 712-LRW0805WK68NGG001ETR-ND | 0,06899 € | Similar |




