ELF-19N006A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 1,00878 €
Datasheet

Similar


KEMET
In Stock: 796
Unit Price: 1,87000 €
Datasheet
2 Line Common Mode Choke Through Hole 600mA DCR 1.1Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-19N006A

DigiKey Part Number
PLK1184-ND
Manufacturer
Manufacturer Product Number
ELF-19N006A
Description
CMC 600MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 600mA DCR 1.1Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
1.1Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 1.083" W (18.00mm x 27.50mm)
Height (Max)
1.083" (27.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes