Similar

ELF-19N005A | |
|---|---|
DigiKey Part Number | PLK1183-ND |
Manufacturer | |
Manufacturer Product Number | ELF-19N005A |
Description | CMC 500MA 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 500mA DCR 1.68Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.68Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 1.083" W (18.00mm x 27.50mm) | |
Height (Max) | 1.083" (27.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |


