RF Balun 130MHz ~ 500MHz 50 / 200Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHF-FD1617

DigiKey Part Number
P10702TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EHF-FD1617
Description
BALUN 130MHZ-500MHZ 50/200 OHM
Customer Reference
Detailed Description
RF Balun 130MHz ~ 500MHz 50 / 200Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency Range
130MHz ~ 500MHz
Impedance - Unbalanced/Balanced
50 / 200Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
2.0dB
Return Loss (Min)
-
Package / Case
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.