5 MHz Ceramic Resonator ±0.6% -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFO-PS5004E5

DigiKey Part Number
PX500PSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFO-PS5004E5
Description
CERAMIC RES 5.0000MHZ SMD
Customer Reference
Detailed Description
5 MHz Ceramic Resonator ±0.6% -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Frequency
5 MHz
Frequency Stability
±0.6%
Frequency Tolerance
±0.5%
Features
-
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.