10 MHz Ceramic Resonator ±1.0% -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFO-PS1005E5

DigiKey Part Number
PX100PSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFO-PS1005E5
Description
CERAMIC RES 10.0000MHZ SMD
Customer Reference
Detailed Description
10 MHz Ceramic Resonator ±1.0% -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±0.5%
Manufacturer
Panasonic Industry
Operating Temperature
-20°C ~ 80°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2-SMD, Non-Standard
Part Status
Obsolete
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Type
Ceramic
Height
0.047" (1.19mm)
Frequency
10 MHz
Base Product Number
Frequency Stability
±1.0%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.