16 MHz Ceramic Resonator ±0.2% -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFJ-N1605J5B

DigiKey Part Number
PX160NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFJ-N1605J5B
Description
CERAMIC RES 16.0000MHZ SMD
Customer Reference
Detailed Description
16 MHz Ceramic Resonator ±0.2% -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±0.5%
Manufacturer
Panasonic Industry
Operating Temperature
-20°C ~ 80°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3-SMD, Non-Standard
Part Status
Obsolete
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Type
Ceramic
Height
0.045" (1.15mm)
Frequency
16 MHz
Base Product Number
Frequency Stability
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.