Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-FC1E330P | |
|---|---|
DigiKey Part Number | PCE3110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FC1E330P |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FC1E330P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Obsolete | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1E330P | Panasonic Industry | 8.917 | PCE4006CT-ND | 0,39000 € | Direct |
| EEE-FP1E330AP | Panasonic Industry | 10.193 | PCE4541CT-ND | 0,55000 € | Upgrade |
| EEE-FP1V330AP | Panasonic Industry | 407 | PCE4551CT-ND | 0,55000 € | Upgrade |
| EEE-HA1V330WP | Panasonic Industry | 8.492 | PCE4244CT-ND | 0,42000 € | Upgrade |
| EEE-HAV330WAP | Panasonic Industry | 1.961 | PCE4729CT-ND | 0,46000 € | Upgrade |










