10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-EB2E100Q

DigiKey Part Number
PCE3432TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-EB2E100Q
Description
CAP ALUM 10UF 20% 250V SMD
Customer Reference
Detailed Description
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-EB2E100Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
48.4 mA @ 120 Hz
Ripple Current @ High Frequency
88 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.