
EEU-HD1H3R3B | |
|---|---|
DigiKey Part Number | P15755CT-ND - Cut Tape (CT) P15755TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H3R3B |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H3R3B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 44 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27240 € | 13,62 € |
| 100 | 0,24310 € | 24,31 € |
| 500 | 0,19264 € | 96,32 € |
| 1.000 | 0,17671 € | 176,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16048 € | 320,96 € |
| 4.000 | 0,14968 € | 598,72 € |
| 6.000 | 0,14423 € | 865,38 € |
| 10.000 | 0,13816 € | 1.381,60 € |
| 14.000 | 0,13459 € | 1.884,26 € |
| 20.000 | 0,13114 € | 2.622,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

