Direct
Similar


EEF-HL0D101R | |
|---|---|
DigiKey Part Number | PCE3533TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-HL0D101R |
Description | CAP ALUM POLY 100UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 100 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.075" (1.90mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2 V | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A700V107M006ATE015 | KEMET | 44 | 399-5495-1-ND | 2,59000 € | Direct |
| A700X107M010ATE010 | KEMET | 7.438 | 399-11382-1-ND | 3,32000 € | Similar |


