Direct


EEF-HD0E181R | |
|---|---|
DigiKey Part Number | PCE3530TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-HD0E181R |
Description | CAP ALUM POLY 180UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 180 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.118" (3.00mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 180 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A700X187M006ATE015 | KEMET | 3.020 | 399-3056-1-ND | 2,16000 € | Direct |


