Upgrade
Similar
Similar
Parametric Equivalent

EEE-TK1K221AM | |
|---|---|
DigiKey Part Number | PCE4912TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-TK1K221AM |
Description | CAP ALUM 220UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1K221AM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 280mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV-TG2A221M | Panasonic Industry | 0 | PCE3698CT-ND | 2,74000 € | Upgrade |
| EEE-TKK221UAM | Panasonic Industry | 678 | PCE4911CT-ND | 2,63000 € | Similar |
| EEV-TG1K221UM | Panasonic Industry | 250 | PCE3674CT-ND | 2,46000 € | Similar |
| EEE-TK2A221AM | Panasonic Industry | 0 | PCE4918CT-ND | 2,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,30000 € | 162,50 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |




