
EEE-HD2A100P | |
|---|---|
DigiKey Part Number | PCE4986TR-ND - Tape & Reel (TR) PCE4986CT-ND - Cut Tape (CT) PCE4986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD2A100P |
Description | CAP ALUM 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD2A100P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 93.5 mA @ 10 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,37840 € | 18,92 € |
| 100 | 0,35330 € | 35,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27838 € | 139,19 € |
| 1.000 | 0,25702 € | 257,02 € |
| 1.500 | 0,24623 € | 369,35 € |
| 2.500 | 0,23420 € | 585,50 € |
| 3.500 | 0,22713 € | 794,96 € |
| 5.000 | 0,22030 € | 1.101,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

