
EEE-HD0J331AP | |
|---|---|
DigiKey Part Number | PCE4944TR-ND - Tape & Reel (TR) PCE4944CT-ND - Cut Tape (CT) PCE4944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD0J331AP |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD0J331AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 391 mA @ 10 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,43640 € | 21,82 € |
| 100 | 0,39290 € | 39,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32392 € | 161,96 € |
| 1.000 | 0,29981 € | 299,81 € |
| 1.500 | 0,28764 € | 431,46 € |
| 2.500 | 0,27408 € | 685,20 € |
| 3.500 | 0,26611 € | 931,38 € |
| 5.000 | 0,25840 € | 1.292,00 € |
| 6.000 | 0,25474 € | 1.528,44 € |
| 12.000 | 0,24235 € | 2.908,20 € |
| 12.500 | 0,24168 € | 3.021,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

