Direct
Direct
MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade

EEE-HA1E100WR | |
|---|---|
DigiKey Part Number | PCE4194TR-ND - Tape & Reel (TR) PCE4194CT-ND - Cut Tape (CT) PCE4194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E100WR |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E100WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,13960 € | 6,98 € |
| 100 | 0,12330 € | 12,33 € |
| 500 | 0,09508 € | 47,54 € |
| 1.000 | 0,08617 € | 86,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07730 € | 154,60 € |
| 4.000 | 0,07124 € | 284,96 € |
| 6.000 | 0,06817 € | 409,02 € |
| 10.000 | 0,06476 € | 647,60 € |
| 14.000 | 0,06275 € | 878,50 € |
| 20.000 | 0,06081 € | 1.216,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |









