
EEE-FT1E330AR | |
|---|---|
DigiKey Part Number | PCE5004TR-ND - Tape & Reel (TR) PCE5004CT-ND - Cut Tape (CT) PCE5004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E330AR |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E330AR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 850mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,20880 € | 10,44 € |
| 100 | 0,18560 € | 18,56 € |
| 500 | 0,14546 € | 72,73 € |
| 1.000 | 0,13280 € | 132,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12002 € | 240,04 € |
| 4.000 | 0,11142 € | 445,68 € |
| 6.000 | 0,10708 € | 642,48 € |
| 10.000 | 0,10224 € | 1.022,40 € |
| 14.000 | 0,09939 € | 1.391,46 € |
| 20.000 | 0,09665 € | 1.933,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

