
EEE-FN1J220XV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1J220XVTR-ND - Tape & Reel (TR) 10-EEE-FN1J220XVCT-ND - Cut Tape (CT) 10-EEE-FN1J220XVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1J220XV |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1J220XV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 78 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,65400 € | 6,54 € |
| 50 | 0,53400 € | 26,70 € |
| 100 | 0,48240 € | 48,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,37649 € | 338,84 € |
| 1.800 | 0,33046 € | 594,83 € |
| 2.700 | 0,32149 € | 868,02 € |
| 4.500 | 0,31238 € | 1.405,71 € |
| 6.300 | 0,30792 € | 1.939,90 € |
| 9.000 | 0,30703 € | 2.763,27 € |
| 10.800 | 0,30129 € | 3.253,93 € |
| 21.600 | 0,29402 € | 6.350,83 € |
| 22.500 | 0,29335 € | 6.600,38 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

