
EEE-FN1E470R | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E470RTR-ND - Tape & Reel (TR) 10-EEE-FN1E470RCT-ND - Cut Tape (CT) 10-EEE-FN1E470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E470R |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,20940 € | 10,47 € |
| 100 | 0,18610 € | 18,61 € |
| 500 | 0,14584 € | 72,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11015 € | 110,15 € |
| 2.000 | 0,10092 € | 201,84 € |
| 3.000 | 0,09769 € | 293,07 € |
| 5.000 | 0,09440 € | 472,00 € |
| 7.000 | 0,09182 € | 642,74 € |
| 10.000 | 0,08925 € | 892,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

