
EEE-FH0J561L | |
|---|---|
DigiKey Part Number | 10-EEE-FH0J561LTR-ND - Tape & Reel (TR) 10-EEE-FH0J561LCT-ND - Cut Tape (CT) 10-EEE-FH0J561LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH0J561L |
Description | CAP ALUM 560UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH0J561L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,67800 € | 6,78 € |
| 50 | 0,51820 € | 25,91 € |
| 100 | 0,46770 € | 46,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37346 € | 186,73 € |
| 1.000 | 0,34649 € | 346,49 € |
| 1.500 | 0,33287 € | 499,31 € |
| 2.500 | 0,31770 € | 794,25 € |
| 3.500 | 0,30878 € | 1.080,73 € |
| 5.000 | 0,30016 € | 1.500,80 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |

